Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO CV Joint Gaiter, Bore 16.5mm, 40mm Length

RS Stock No.: 790-6835Brand: RS PRO
brand-logo
View all in Joint Gaiters

Technical Document

Specifications

Brand

RS Pro

Bore

16.5mm

Overall Length

40mm

Overall Diameter

32mm

Material

Polychloroprene

Size

2

Country of Origin

Italy

Product details

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 63.60

AED 63.60 Each (ex VAT)

AED 66.78

AED 66.78 Each (inc. VAT)

RS PRO CV Joint Gaiter, Bore 16.5mm, 40mm Length

AED 63.60

AED 63.60 Each (ex VAT)

AED 66.78

AED 66.78 Each (inc. VAT)

RS PRO CV Joint Gaiter, Bore 16.5mm, 40mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 63.60
5 - 9AED 62.37
10 - 24AED 61.03
25+AED 60.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Bore

16.5mm

Overall Length

40mm

Overall Diameter

32mm

Material

Polychloroprene

Size

2

Country of Origin

Italy

Product details

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more