RS PRO CV Joint Gaiter, Bore 45mm, 95mm Length

Technical Document
Specifications
Brand
RS ProBore
45mm
Overall Length
95mm
Overall Diameter
84mm
Material
Polychloroprene
Size
4
Country of Origin
Italy
Product details
Gaiters
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.
AED 102.38
AED 102.38 Each (ex VAT)
AED 107.50
AED 107.50 Each (inc. VAT)
1
AED 102.38
AED 102.38 Each (ex VAT)
AED 107.50
AED 107.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 102.38 |
5 - 9 | AED 101.97 |
10 - 24 | AED 101.46 |
25+ | AED 100.89 |
Technical Document
Specifications
Brand
RS ProBore
45mm
Overall Length
95mm
Overall Diameter
84mm
Material
Polychloroprene
Size
4
Country of Origin
Italy
Product details
Gaiters
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.