RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load

RS Stock No.: 126-3925Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female to Female Bobbin

Thread Size

M10

Diameter

50mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

83.95kg

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

83.95kg

Metalwork

Stainless Steel

Shore Hardness

45 Shore A

Series

AV Type C

Maximum Operating Temperature

+100°C

Compression Deflection

4mm

Country of Origin

India

Product details

RS Pro Cylindrical Female - Female Anti-Vibration Mounts

RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 88.04

AED 88.04 Each (ex VAT)

AED 92.44

AED 92.44 Each (inc. VAT)

RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load

AED 88.04

AED 88.04 Each (ex VAT)

AED 92.44

AED 92.44 Each (inc. VAT)

RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 88.04
5 - 9AED 85.36
10+AED 84.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female to Female Bobbin

Thread Size

M10

Diameter

50mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

83.95kg

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

83.95kg

Metalwork

Stainless Steel

Shore Hardness

45 Shore A

Series

AV Type C

Maximum Operating Temperature

+100°C

Compression Deflection

4mm

Country of Origin

India

Product details

RS Pro Cylindrical Female - Female Anti-Vibration Mounts

RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more