RS PRO Cylindrical M12 Anti Vibration Mount with 350kg Compression Load

Technical Document
Specifications
Brand
RS ProThread Size
M12
Diameter
165mm
Foot Height
39mm
Overall Height
39mm
Static Load Capacity
350kg
Material
Natural Rubber
Foot Shape
Cylindrical
Compression Load
350kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Maximum Operating Temperature
+100°C
Series
KPM
Compression Deflection
5mm
Country of Origin
India
Product details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
AED 162.44
AED 162.44 Each (ex VAT)
AED 170.56
AED 170.56 Each (inc. VAT)
1
AED 162.44
AED 162.44 Each (ex VAT)
AED 170.56
AED 170.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 162.44 |
5 - 9 | AED 157.45 |
10+ | AED 154.98 |
Technical Document
Specifications
Brand
RS ProThread Size
M12
Diameter
165mm
Foot Height
39mm
Overall Height
39mm
Static Load Capacity
350kg
Material
Natural Rubber
Foot Shape
Cylindrical
Compression Load
350kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Maximum Operating Temperature
+100°C
Series
KPM
Compression Deflection
5mm
Country of Origin
India
Product details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.