RS PRO Cylindrical, NO, 160 Vac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Shape
Cylindrical
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
160 Vac
Maximum DC Voltage
220 Vdc
Contact Resistance
200mΩ
Total Length
28mm
Length
28mm
Width
5.8mm
Maximum Operating Temperature
+85°C
Dimensions
28 x 5.8mm
Minimum Operating Temperature
-30°C
Depth
5.8mm
Country of Origin
China
AED 29.77
AED 29.77 Each (ex VAT)
AED 31.26
AED 31.26 Each (inc. VAT)
1
AED 29.77
AED 29.77 Each (ex VAT)
AED 31.26
AED 31.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSwitch Shape
Cylindrical
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
160 Vac
Maximum DC Voltage
220 Vdc
Contact Resistance
200mΩ
Total Length
28mm
Length
28mm
Width
5.8mm
Maximum Operating Temperature
+85°C
Dimensions
28 x 5.8mm
Minimum Operating Temperature
-30°C
Depth
5.8mm
Country of Origin
China