RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 10mm

Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
10mm
Lead Screw Nut Type
Cylindrical
Lead Size
2mm
Outside Diameter
22mm
Overall Length
15mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.
AED 33.89
AED 33.89 Each (ex VAT)
AED 35.58
AED 35.58 Each (inc. VAT)
1
AED 33.89
AED 33.89 Each (ex VAT)
AED 35.58
AED 35.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.89 |
5 - 9 | AED 33.27 |
10 - 24 | AED 32.55 |
25+ | AED 32.19 |
Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
10mm
Lead Screw Nut Type
Cylindrical
Lead Size
2mm
Outside Diameter
22mm
Overall Length
15mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.