RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 18mm

Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
18mm
Lead Screw Nut Type
Cylindrical
Lead Size
4mm
Outside Diameter
40mm
Overall Length
27mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.
AED 65.40
AED 65.40 Each (ex VAT)
AED 68.67
AED 68.67 Each (inc. VAT)
1
AED 65.40
AED 65.40 Each (ex VAT)
AED 68.67
AED 68.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 65.40 |
5 - 9 | AED 65.25 |
10 - 24 | AED 64.89 |
25+ | AED 64.48 |
Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
18mm
Lead Screw Nut Type
Cylindrical
Lead Size
4mm
Outside Diameter
40mm
Overall Length
27mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.