Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.5mm
Colour
Clear
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
AED 63.58
AED 63.58 1 Bag of 100 (ex VAT)
AED 66.76
AED 66.76 1 Bag of 100 (inc. VAT)
RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
1
AED 63.58
AED 63.58 1 Bag of 100 (ex VAT)
AED 66.76
AED 66.76 1 Bag of 100 (inc. VAT)
RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 63.58 |
5 - 9 | AED 60.53 |
10+ | AED 58.54 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.5mm
Colour
Clear
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C