RS PRO Cylindrical PUR Self Adhesive Feet, 19.8mm diameter x 5.1mm height

Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
5.1mm
Colour
Black
Diameter
19.8mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
AED 77.90
AED 77.90 1 Bag of 42 (ex VAT)
AED 81.80
AED 81.80 1 Bag of 42 (inc. VAT)
1
AED 77.90
AED 77.90 1 Bag of 42 (ex VAT)
AED 81.80
AED 81.80 1 Bag of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 77.90 |
5 - 9 | AED 74.00 |
10+ | AED 71.70 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
5.1mm
Colour
Black
Diameter
19.8mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C