RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 4.8mm height

Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Thickness
4.8mm
Shape
Cylindrical
Colour
Clear
Diameter
9.5mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
AED 61.70
AED 61.70 1 Bag of 100 (ex VAT)
AED 64.78
AED 64.78 1 Bag of 100 (inc. VAT)
1
AED 61.70
AED 61.70 1 Bag of 100 (ex VAT)
AED 64.78
AED 64.78 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 61.70 |
5 - 9 | AED 58.81 |
10+ | AED 57.01 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Thickness
4.8mm
Shape
Cylindrical
Colour
Clear
Diameter
9.5mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C