Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cylindrical Reed Switch, NO, 180V, 1.5A

RS Stock No.: 530-8911Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.5A

Maximum AC Voltage

180V

Maximum DC Voltage

180V

Contact Resistance

150mΩ

Total Length

525.5mm

Length

25.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

4 (Dia.) x 25.5mm

Country of Origin

Germany

Product details

RS PRO Cylindrical Reed Sensor, 4 mm Diameter

RS PRO cylindrical sensors are magnetically operated reed proximity switches in a 4.0 mm diameter miniature module, fitted with interconnect cable. These switches are suitable for various applications including position and limit switch, end position sensing and machinery safety and control.
The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. By presenting or removing the magnetic field determines the closing and opening of the reed switch.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features:

Miniature module fitted with interconnect cable
N/O (normally open contacts) with no magnet present
Cable material PVC
Cable length 500 mm

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 83.35

AED 83.35 Each (ex VAT)

AED 87.52

AED 87.52 Each (inc. VAT)

RS PRO Cylindrical Reed Switch, NO, 180V, 1.5A

AED 83.35

AED 83.35 Each (ex VAT)

AED 87.52

AED 87.52 Each (inc. VAT)

RS PRO Cylindrical Reed Switch, NO, 180V, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.5A

Maximum AC Voltage

180V

Maximum DC Voltage

180V

Contact Resistance

150mΩ

Total Length

525.5mm

Length

25.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

4 (Dia.) x 25.5mm

Country of Origin

Germany

Product details

RS PRO Cylindrical Reed Sensor, 4 mm Diameter

RS PRO cylindrical sensors are magnetically operated reed proximity switches in a 4.0 mm diameter miniature module, fitted with interconnect cable. These switches are suitable for various applications including position and limit switch, end position sensing and machinery safety and control.
The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. By presenting or removing the magnetic field determines the closing and opening of the reed switch.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features:

Miniature module fitted with interconnect cable
N/O (normally open contacts) with no magnet present
Cable material PVC
Cable length 500 mm

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.