RS PRO D-Shackle, Mild Steel

Technical Document
Specifications
Brand
RS ProMaterial
Mild Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Pin Diameter
12mm
Length
48mm
Finish
Electro Galvanised
Country of Origin
China
Product details
RS Pro Gavlanised Dee Shackles
RS Pro galvanised steel Dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.
AED 27.80
AED 27.80 Each (ex VAT)
AED 29.19
AED 29.19 Each (inc. VAT)
1
AED 27.80
AED 27.80 Each (ex VAT)
AED 29.19
AED 29.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Mild Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Pin Diameter
12mm
Length
48mm
Finish
Electro Galvanised
Country of Origin
China
Product details
RS Pro Gavlanised Dee Shackles
RS Pro galvanised steel Dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.