Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
0.15t
Shackle Diameter
8mm
Jaw Width
16mm
Pin Diameter
8mm
Country of Origin
China
Stock information temporarily unavailable.
AED 45.73
AED 45.73 Each (ex VAT)
AED 48.02
AED 48.02 Each (inc. VAT)
RS PRO D-Shackle, Stainless Steel, 0.15t
1
AED 45.73
AED 45.73 Each (ex VAT)
AED 48.02
AED 48.02 Each (inc. VAT)
RS PRO D-Shackle, Stainless Steel, 0.15t
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
0.15t
Shackle Diameter
8mm
Jaw Width
16mm
Pin Diameter
8mm
Country of Origin
China