RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

RS Stock No.: 382-2724Brand: RS PRODistrelec Article No.: 30403206
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Distrelec Product Id

30403206

Country of Origin

Taiwan, Province Of China

Product details

D Connector Adaptor Gender Changers

Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided

Available in this Range

• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer

You may be interested in
Stock information temporarily unavailable.

AED 24.99

AED 24.99 Each (ex VAT)

AED 26.24

AED 26.24 Each (inc. VAT)

RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

AED 24.99

AED 24.99 Each (ex VAT)

AED 26.24

AED 26.24 Each (inc. VAT)

RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 24.99
15 - 49AED 23.78
50+AED 22.94
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Distrelec Product Id

30403206

Country of Origin

Taiwan, Province Of China

Product details

D Connector Adaptor Gender Changers

Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided

Available in this Range

• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer

You may be interested in