Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 51.6mm ID

RS Stock No.: 136-9478Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

51.6mm

Length

5m

Material

PVC

Outer Diameter

58.6mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

51mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.

Stock information temporarily unavailable.

AED 1,486.55

AED 1,486.55 Each (ex VAT)

AED 1,560.88

AED 1,560.88 Each (inc. VAT)

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 51.6mm ID

AED 1,486.55

AED 1,486.55 Each (ex VAT)

AED 1,560.88

AED 1,560.88 Each (inc. VAT)

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 51.6mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

51.6mm

Length

5m

Material

PVC

Outer Diameter

58.6mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

51mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.