RS PRO Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Tape Shield

RS Stock No.: 201-0522Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Tape

CPR Certification

Eca

Sheath Colour

White

Outer Diameter

4.40mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

1/0.64

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 60754-1, IEC 60754-2

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 592.67

AED 592.67 1 Reel of 100 Metres (ex VAT)

AED 622.30

AED 622.30 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Tape Shield

AED 592.67

AED 592.67 1 Reel of 100 Metres (ex VAT)

AED 622.30

AED 622.30 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Tape Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Tape

CPR Certification

Eca

Sheath Colour

White

Outer Diameter

4.40mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

1/0.64

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 60754-1, IEC 60754-2

Country of Origin

Turkey