RS PRO Data Cable, 1 Pairs, 2 Cores, 0.5 mm², Screened, 20 AWG, 500m, Tinned Copper Shield

RS Stock No.: 812-4772Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.5 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

5.2mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Core Strands

7/0.32 mm

Shielded/Unshielded

Shielded

Country of Origin

China

AED 3,345.88

AED 3,345.88 1 Reel of 500 Metres (ex VAT)

AED 3,513.17

AED 3,513.17 1 Reel of 500 Metres (inc. VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.5 mm², Screened, 20 AWG, 500m, Tinned Copper Shield

AED 3,345.88

AED 3,345.88 1 Reel of 500 Metres (ex VAT)

AED 3,513.17

AED 3,513.17 1 Reel of 500 Metres (inc. VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.5 mm², Screened, 20 AWG, 500m, Tinned Copper Shield

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.5 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

5.2mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Core Strands

7/0.32 mm

Shielded/Unshielded

Shielded

Country of Origin

China