RS PRO Data Cable, 12 Cores, 0.22 mm², Screened, 24 AWG, 25m, Screened Shield

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
12
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
25m
Shield Type
Tinned Copper Braid
Sheath Colour
Black
Outer Diameter
6.9mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Core Strands
7/0.2 mm
Series
7/2/12C
Shielded/Unshielded
Shielded
Standards Met
Defence Standard 61-12 Part 4
Voltage Rating
440 V
Country of Origin
United Kingdom
AED 360.83
AED 360.83 1 Reel of 25 Metres (ex VAT)
AED 378.87
AED 378.87 1 Reel of 25 Metres (inc. VAT)
1
AED 360.83
AED 360.83 1 Reel of 25 Metres (ex VAT)
AED 378.87
AED 378.87 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
12
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
25m
Shield Type
Tinned Copper Braid
Sheath Colour
Black
Outer Diameter
6.9mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Core Strands
7/0.2 mm
Series
7/2/12C
Shielded/Unshielded
Shielded
Standards Met
Defence Standard 61-12 Part 4
Voltage Rating
440 V
Country of Origin
United Kingdom