Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 50m, Tinned Copper Shield

RS Stock No.: 201-2228Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Series

16/2/12C

Core Strands

16/0.2 mm

Voltage Rating

440 V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Standards Met

Defence Standard 61-12 Part 5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 720.00

AED 14.40 Each (ex VAT)

AED 756.00

AED 15.12 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 50m, Tinned Copper Shield

AED 720.00

AED 14.40 Each (ex VAT)

AED 756.00

AED 15.12 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 50m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Series

16/2/12C

Core Strands

16/0.2 mm

Voltage Rating

440 V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Standards Met

Defence Standard 61-12 Part 5

Country of Origin

United Kingdom