RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 500m, Tinned Copper Shield

RS Stock No.: 201-2230Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Maximum Operating Temperature

+85°C

Voltage Rating

440 V

Core Strands

16/0.2 mm

Series

16/2/12C

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-15°C

Standards Met

Defence Standard 61-12 Part 5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 12,022.50

AED 24.045 Each (ex VAT)

AED 12,623.62

AED 25.247 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 500m, Tinned Copper Shield

AED 12,022.50

AED 24.045 Each (ex VAT)

AED 12,623.62

AED 25.247 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 500m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Maximum Operating Temperature

+85°C

Voltage Rating

440 V

Core Strands

16/0.2 mm

Series

16/2/12C

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-15°C

Standards Met

Defence Standard 61-12 Part 5

Country of Origin

United Kingdom