RS PRO Data Cable, 12 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

RS Stock No.: 201-2217Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

9.5mm

Outer Sheath Material

PVC

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Conductor Material

Tinned Copper

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 416.06

AED 16.642 Each (ex VAT)

AED 436.86

AED 17.474 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

AED 416.06

AED 16.642 Each (ex VAT)

AED 436.86

AED 17.474 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Unscreened, 20 AWG, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

9.5mm

Outer Sheath Material

PVC

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Conductor Material

Tinned Copper

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom