Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 2 Cores, 0.14 mm², Unscreened, 26 AWG, 100m

RS Stock No.: 195-9512Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.14 mm²

Number of Cores

2

American Wire Gauge

26 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.4mm

Outer Sheath Material

PVC

Voltage Rating

250 V

Shielded/Unshielded

Unshielded

Country of Origin

China

Stock information temporarily unavailable.

AED 215.98

AED 215.98 1 Reel of 100 Metres (ex VAT)

AED 226.78

AED 226.78 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.14 mm², Unscreened, 26 AWG, 100m

AED 215.98

AED 215.98 1 Reel of 100 Metres (ex VAT)

AED 226.78

AED 226.78 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.14 mm², Unscreened, 26 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.14 mm²

Number of Cores

2

American Wire Gauge

26 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.4mm

Outer Sheath Material

PVC

Voltage Rating

250 V

Shielded/Unshielded

Unshielded

Country of Origin

China