Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

RS Stock No.: 201-2209Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

5.5mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Core Strands

16/0.2 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 388.50

AED 3.885 Each (ex VAT)

AED 407.92

AED 4.079 Each (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

AED 388.50

AED 3.885 Each (ex VAT)

AED 407.92

AED 4.079 Each (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

5.5mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Core Strands

16/0.2 mm

Country of Origin

United Kingdom