RS PRO Data Cable, 2 Cores, 0.50 mm², Screened, 20 AWG, 100m, Screened Shield, LiYCY Cable

RS Stock No.: 136-8210Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.50 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 764.08

AED 764.08 1 Reel of 100 Metres (ex VAT)

AED 802.28

AED 802.28 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.50 mm², Screened, 20 AWG, 100m, Screened Shield, LiYCY Cable

AED 764.08

AED 764.08 1 Reel of 100 Metres (ex VAT)

AED 802.28

AED 802.28 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.50 mm², Screened, 20 AWG, 100m, Screened Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.50 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Country of Origin

Turkey