RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape Shield

RS Stock No.: 812-4700Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

4.5mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.254 mm

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Screened Multi-pair 22AWG

These cables feature high attenuation of crosstalk and interference, thus giving excellent individual signal isolation, e.g. as required for computer to peripheral equipment connections. Pairs of 7//0.25mm (22 a.w.g.) stranded, tinned copper conductors are insulated with polypropylene, twisted together with a tinned copper drain wire and wrapped in aluminised polyester tape (except the 2 pair which has a common drain wire). The selected number of pairs is wrapped overall in polyester tape, with a PVC outer sheath. Each pair of conductors is colour coded to aid identification and the earth drain wire ensures good earth continuity.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in
Stock information temporarily unavailable.

AED 3,714.22

AED 3,714.22 1 Reel of 500 Metres (ex VAT)

AED 3,899.93

AED 3,899.93 1 Reel of 500 Metres (inc. VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape Shield

AED 3,714.22

AED 3,714.22 1 Reel of 500 Metres (ex VAT)

AED 3,899.93

AED 3,899.93 1 Reel of 500 Metres (inc. VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

4.5mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.254 mm

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Screened Multi-pair 22AWG

These cables feature high attenuation of crosstalk and interference, thus giving excellent individual signal isolation, e.g. as required for computer to peripheral equipment connections. Pairs of 7//0.25mm (22 a.w.g.) stranded, tinned copper conductors are insulated with polypropylene, twisted together with a tinned copper drain wire and wrapped in aluminised polyester tape (except the 2 pair which has a common drain wire). The selected number of pairs is wrapped overall in polyester tape, with a PVC outer sheath. Each pair of conductors is colour coded to aid identification and the earth drain wire ensures good earth continuity.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in