Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
3
American Wire Gauge
23 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Outer Diameter
4.7mm
Outer Sheath Material
PVC
Voltage Rating
250 V
Shielded/Unshielded
Unshielded
Country of Origin
China
AED 411.81
AED 411.81 1 Reel of 100 Metres (ex VAT)
AED 432.40
AED 432.40 1 Reel of 100 Metres (inc. VAT)
1
AED 411.81
AED 411.81 1 Reel of 100 Metres (ex VAT)
AED 432.40
AED 432.40 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
3
American Wire Gauge
23 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Outer Diameter
4.7mm
Outer Sheath Material
PVC
Voltage Rating
250 V
Shielded/Unshielded
Unshielded
Country of Origin
China