RS PRO Data Cable, 3 Pairs, 6 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield

Technical Document
Specifications
Brand
RS ProNumber of Pairs
3
Cross Sectional Area
0.34 mm²
Number of Cores
6
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium/PET Tape
CPR Certification
Eca
Sheath Colour
Grey
Outer Diameter
6.8mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Shielded/Unshielded
Shielded
Series
LCAE-MPIS
Core Strands
7/0.25 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 60754-1, IEC 60754-2
Country of Origin
China
AED 1,745.99
AED 1,745.99 1 Reel of 100 Metres (ex VAT)
AED 1,833.29
AED 1,833.29 1 Reel of 100 Metres (inc. VAT)
1
AED 1,745.99
AED 1,745.99 1 Reel of 100 Metres (ex VAT)
AED 1,833.29
AED 1,833.29 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
3
Cross Sectional Area
0.34 mm²
Number of Cores
6
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium/PET Tape
CPR Certification
Eca
Sheath Colour
Grey
Outer Diameter
6.8mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Shielded/Unshielded
Shielded
Series
LCAE-MPIS
Core Strands
7/0.25 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 60754-1, IEC 60754-2
Country of Origin
China