Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 4 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

RS Stock No.: 202-4861Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.9mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Shielded/Unshielded

Unshielded

Series

7/2/4A

Core Strands

7/0.2 mm

Standards Met

Defence Standard 61-12 Part 4

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 301.24

AED 301.24 1 Reel of 100 Metres (ex VAT)

AED 316.30

AED 316.30 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

AED 301.24

AED 301.24 1 Reel of 100 Metres (ex VAT)

AED 316.30

AED 316.30 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.9mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Shielded/Unshielded

Unshielded

Series

7/2/4A

Core Strands

7/0.2 mm

Standards Met

Defence Standard 61-12 Part 4

Country of Origin

United Kingdom