Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 4 Cores, 0.25 mm², Unscreened, 23 AWG, 100m

RS Stock No.: 195-9502Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Country of Origin

China

Stock information temporarily unavailable.

AED 498.96

AED 498.96 1 Reel of 100 Metres (ex VAT)

AED 523.91

AED 523.91 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.25 mm², Unscreened, 23 AWG, 100m

AED 498.96

AED 498.96 1 Reel of 100 Metres (ex VAT)

AED 523.91

AED 523.91 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.25 mm², Unscreened, 23 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Country of Origin

China