RS PRO Data Cable, 4 Cores, 0.34 mm², Unscreened, 22 AWG, 100m

RS Stock No.: 195-9504Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

5.4mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Country of Origin

China

Stock information temporarily unavailable.

AED 654.73

AED 654.73 1 Reel of 100 Metres (ex VAT)

AED 687.47

AED 687.47 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.34 mm², Unscreened, 22 AWG, 100m

AED 654.73

AED 654.73 1 Reel of 100 Metres (ex VAT)

AED 687.47

AED 687.47 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.34 mm², Unscreened, 22 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

5.4mm

Outer Sheath Material

PVC

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Country of Origin

China