RS PRO Data Cable, 9 Pairs, 18 Cores, 0.22 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

Technical Document
Specifications
Brand
RS ProNumber of Pairs
9
Cross Sectional Area
0.22 mm²
Number of Cores
18
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
8.6mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
75 Ω
Core Strands
7/0.2 mm
Standards Met
Euroclass Eca
Country of Origin
China
AED 2,128.15
AED 2,128.15 1 Reel of 100 Metres (ex VAT)
AED 2,234.56
AED 2,234.56 1 Reel of 100 Metres (inc. VAT)
1
AED 2,128.15
AED 2,128.15 1 Reel of 100 Metres (ex VAT)
AED 2,234.56
AED 2,234.56 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
9
Cross Sectional Area
0.22 mm²
Number of Cores
18
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
8.6mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
75 Ω
Core Strands
7/0.2 mm
Standards Met
Euroclass Eca
Country of Origin
China