RS PRO DC AC Inverter, 110V dc Input, 230V ac Output, Railway Approved

Technical Document
Specifications
Brand
RS ProInput Voltage
110V dc
Output Voltage
230V ac
Railway Approved
Yes
Efficiency
0.89
MTBF
160000h
Output Current
3.26A
Length
270.5mm
Width
52.5mm
Depth
160mm
Weight
2kg
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Standards Met
2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50155, EN 62368-1
Special Features
High Input-Output Isolation 3000 Vrms, Input & Output Alarm, Remote Inhibit, Selectable Output Frequency 50/60 Hz, Sine Wave Output Voltage, Three-Phase Synchronisation
Mounting Type
Chassis Mount
Maximum Input Current
120mA
Protection Features
Current Protection, Overload Protection, Polarity Protection, Power Protection
Country of Origin
Spain
AED 7,955.59
AED 7,955.59 Each (ex VAT)
AED 8,353.37
AED 8,353.37 Each (inc. VAT)
1
AED 7,955.59
AED 7,955.59 Each (ex VAT)
AED 8,353.37
AED 8,353.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 7,955.59 |
5 - 9 | AED 7,716.87 |
10 - 24 | AED 7,478.26 |
25+ | AED 7,239.54 |
Technical Document
Specifications
Brand
RS ProInput Voltage
110V dc
Output Voltage
230V ac
Railway Approved
Yes
Efficiency
0.89
MTBF
160000h
Output Current
3.26A
Length
270.5mm
Width
52.5mm
Depth
160mm
Weight
2kg
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Standards Met
2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50155, EN 62368-1
Special Features
High Input-Output Isolation 3000 Vrms, Input & Output Alarm, Remote Inhibit, Selectable Output Frequency 50/60 Hz, Sine Wave Output Voltage, Three-Phase Synchronisation
Mounting Type
Chassis Mount
Maximum Input Current
120mA
Protection Features
Current Protection, Overload Protection, Polarity Protection, Power Protection
Country of Origin
Spain