RS PRO DC-DC Converter, 12V dc/ 20A Output, 18 → 32 V dc Input, 240W, Chassis Mount, +50°C Max Temp -20°C Min

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
240W
Input Voltage Nominal
24 V
Output Current
20A
Mounting Type
Chassis Mount
Width
90mm
Depth
47mm
Length
157mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Country of Origin
China
AED 261.19
AED 261.19 Each (ex VAT)
AED 274.25
AED 274.25 Each (inc. VAT)
1
AED 261.19
AED 261.19 Each (ex VAT)
AED 274.25
AED 274.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 261.19 |
| 5 - 9 | AED 257.62 |
| 10 - 24 | AED 253.84 |
| 25+ | AED 249.80 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
240W
Input Voltage Nominal
24 V
Output Current
20A
Mounting Type
Chassis Mount
Width
90mm
Depth
47mm
Length
157mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Country of Origin
China