RS PRO DC-DC Converter, 12V dc/ 60A Output, 18 → 32 V dc Input, 720W, Chassis Mount, +50°C Max Temp -20°C Min

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
720W
Input Voltage Nominal
24 V
Output Current
60A
Mounting Type
Chassis Mount
Length
225mm
Width
176mm
Depth
70mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Country of Origin
China
AED 693.10
AED 693.10 Each (ex VAT)
AED 727.76
AED 727.76 Each (inc. VAT)
1
AED 693.10
AED 693.10 Each (ex VAT)
AED 727.76
AED 727.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 693.10 |
| 5 - 9 | AED 683.97 |
| 10 - 24 | AED 674.15 |
| 25+ | AED 663.81 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
720W
Input Voltage Nominal
24 V
Output Current
60A
Mounting Type
Chassis Mount
Length
225mm
Width
176mm
Depth
70mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Country of Origin
China