Technical Document
Specifications
Brand
RS ProSupply Voltage
6 → 15 V dc
Current Rating
3 A
Voltage Rating
6 → 15 V dc
Distrelec Product Id
30403213
Country of Origin
United Kingdom
Product details
Motor Speed Regulator, Panel Mounting
The Module has a variety of uses which include the speed control of motors up to 3 Amps maximum current consumption. Pulse Width Modulation provides proportional output control and torque maintenance. Output control is achieved by varying the output pulse. The unit is supplied with insulating washers and is easy to install with inputs and outputs clearly indicated. Must not be used with digital inputs. Maximum current 3A continuous, 5A peak
Features & Benefits
Small, compact and robust construction for versatility and reliable service
Panel mounting with external control knob
Operates from input of 6 to 15 V
Inputs and outputs clearly indicated
Maximum current 3 A continuous, 5 A peak
AED 92.03
AED 92.03 Each (ex VAT)
AED 96.63
AED 96.63 Each (inc. VAT)
1
AED 92.03
AED 92.03 Each (ex VAT)
AED 96.63
AED 96.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
6 → 15 V dc
Current Rating
3 A
Voltage Rating
6 → 15 V dc
Distrelec Product Id
30403213
Country of Origin
United Kingdom
Product details
Motor Speed Regulator, Panel Mounting
The Module has a variety of uses which include the speed control of motors up to 3 Amps maximum current consumption. Pulse Width Modulation provides proportional output control and torque maintenance. Output control is achieved by varying the output pulse. The unit is supplied with insulating washers and is easy to install with inputs and outputs clearly indicated. Must not be used with digital inputs. Maximum current 3A continuous, 5A peak
Features & Benefits
Small, compact and robust construction for versatility and reliable service
Panel mounting with external control knob
Operates from input of 6 to 15 V
Inputs and outputs clearly indicated
Maximum current 3 A continuous, 5 A peak