Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Plug
Inner Diameter
2.5mm
Current Rating
2A
Body Orientation
Straight
Voltage Rating
16 V
Mounting Type
Cable Mount
Contact Plating
Nickel Plated
Colour
Black
Series
CLB
Distrelec Product Id
30404917
Country of Origin
China
AED 29.92
AED 29.92 1 Pack of 5 (ex VAT)
AED 31.42
AED 31.42 1 Pack of 5 (inc. VAT)
1
AED 29.92
AED 29.92 1 Pack of 5 (ex VAT)
AED 31.42
AED 31.42 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 29.92 |
5 - 9 | AED 25.99 |
10 - 24 | AED 23.26 |
25+ | AED 21.47 |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Plug
Inner Diameter
2.5mm
Current Rating
2A
Body Orientation
Straight
Voltage Rating
16 V
Mounting Type
Cable Mount
Contact Plating
Nickel Plated
Colour
Black
Series
CLB
Distrelec Product Id
30404917
Country of Origin
China