RS PRO Deep Throat Micrometer, Range 0 mm →25 mm

RS Stock No.: 136-8091Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Both

Micrometer Type

Deep Throat

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Product details

RS Pro Deep Throat Micrometers

The RS Pro non-digital deep throat micrometer is a tool used for you to accurately measure your components.
The micrometer measures the depth, length and thickness of whatever object fits between its anvil and spindle.

Features and Benefits

• Spindle locking lever
• Ratchet stop
• Supplied in fitted case with adjustable tools
• Non-glare satin chrome barrel and sleeve Blue baked enamel hammer tone finish

Typical Applications

Use the RS Pro deep throat micrometer for gauging sheet metal and fibres with a deep throat frame.
The micrometer is commonly used in mechanical engineering and machining applications.

Stock information temporarily unavailable.

AED 1,103.97

AED 1,103.97 Each (ex VAT)

AED 1,159.17

AED 1,159.17 Each (inc. VAT)

RS PRO Deep Throat Micrometer, Range 0 mm →25 mm

AED 1,103.97

AED 1,103.97 Each (ex VAT)

AED 1,159.17

AED 1,159.17 Each (inc. VAT)

RS PRO Deep Throat Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Both

Micrometer Type

Deep Throat

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Product details

RS Pro Deep Throat Micrometers

The RS Pro non-digital deep throat micrometer is a tool used for you to accurately measure your components.
The micrometer measures the depth, length and thickness of whatever object fits between its anvil and spindle.

Features and Benefits

• Spindle locking lever
• Ratchet stop
• Supplied in fitted case with adjustable tools
• Non-glare satin chrome barrel and sleeve Blue baked enamel hammer tone finish

Typical Applications

Use the RS Pro deep throat micrometer for gauging sheet metal and fibres with a deep throat frame.
The micrometer is commonly used in mechanical engineering and machining applications.