RS PRO Desk Fan 400mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin
RS Stock No.: 144-9671Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBlade Span
400mm
Fan Type
Desk
Number Of Speeds
3
Plug Type
Type G - British 3-pin
Supply Voltage
230 V
Country of Origin
China
Stock information temporarily unavailable.
AED 506.99
AED 506.99 Each (ex VAT)
AED 532.34
AED 532.34 Each (inc. VAT)
RS PRO Desk Fan 400mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin
1
AED 506.99
AED 506.99 Each (ex VAT)
AED 532.34
AED 532.34 Each (inc. VAT)
RS PRO Desk Fan 400mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Span
400mm
Fan Type
Desk
Number Of Speeds
3
Plug Type
Type G - British 3-pin
Supply Voltage
230 V
Country of Origin
China