RS PRO Desk & Grommet Clamp Mounting Monitor Arm for 2 x Screen, 27in Screen Size
RS Stock No.: 325-325Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Surface
Desk & Grommet Clamp
Number of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
27in
VESA Configurations
75 x 75mm, 100 x 100mm
Maximum Load
9kg
Screen Rotation
Yes
Colour
Black
Country of Origin
China
AED 466.30
AED 466.30 Each (ex VAT)
AED 489.62
AED 489.62 Each (inc. VAT)
RS PRO Desk & Grommet Clamp Mounting Monitor Arm for 2 x Screen, 27in Screen Size
1
AED 466.30
AED 466.30 Each (ex VAT)
AED 489.62
AED 489.62 Each (inc. VAT)
RS PRO Desk & Grommet Clamp Mounting Monitor Arm for 2 x Screen, 27in Screen Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMounting Surface
Desk & Grommet Clamp
Number of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
27in
VESA Configurations
75 x 75mm, 100 x 100mm
Maximum Load
9kg
Screen Rotation
Yes
Colour
Black
Country of Origin
China