Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Dial Thermometer

RS Stock No.: 324-8463Brand: RS PRODistrelec Article No.: 30419298
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Temperature Scale

Both

Thermometer Type

Dial

Filling Type

Dry

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+120°C

Minimum Temperature Sensed

0°C

Temperature Sensitive Range

0 → +120°C

Country of Origin

China

You may be interested in
RS PRO Dial Thermometer
AED 274.31Each (ex VAT)
Stock information temporarily unavailable.

AED 266.00

AED 266.00 Each (ex VAT)

AED 279.30

AED 279.30 Each (inc. VAT)

RS PRO Dial Thermometer

AED 266.00

AED 266.00 Each (ex VAT)

AED 279.30

AED 279.30 Each (inc. VAT)

RS PRO Dial Thermometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 266.00
5+AED 257.80
You may be interested in
RS PRO Dial Thermometer
AED 274.31Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Temperature Scale

Both

Thermometer Type

Dial

Filling Type

Dry

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+120°C

Minimum Temperature Sensed

0°C

Temperature Sensitive Range

0 → +120°C

Country of Origin

China

You may be interested in
RS PRO Dial Thermometer
AED 274.31Each (ex VAT)