RS PRO Dial Thermometer

RS Stock No.: 324-8873Brand: RS PRODistrelec Article No.: 30414308
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Temperature Scale

Both

Thermometer Type

Dial

Filling Type

Dry

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+60°C

Minimum Temperature Sensed

-20°C

Temperature Sensitive Range

-20 → +60°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 272.42

AED 272.42 Each (ex VAT)

AED 286.04

AED 286.04 Each (inc. VAT)

RS PRO Dial Thermometer

AED 272.42

AED 272.42 Each (ex VAT)

AED 286.04

AED 286.04 Each (inc. VAT)

RS PRO Dial Thermometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 272.42
5+AED 268.54
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Temperature Scale

Both

Thermometer Type

Dial

Filling Type

Dry

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+60°C

Minimum Temperature Sensed

-20°C

Temperature Sensitive Range

-20 → +60°C

Country of Origin

China

You may be interested in