RS PRO Dial Thermometer
RS Stock No.: 431-5586Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Temperature Measurement
120°C
Best Accuracy
Class 2
Dial Diameter
100mm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Dial
Country of Origin
United Kingdom
AED 1,090.32
AED 1,090.32 Each (ex VAT)
AED 1,144.84
AED 1,144.84 Each (inc. VAT)
RS PRO Dial Thermometer
1
AED 1,090.32
AED 1,090.32 Each (ex VAT)
AED 1,144.84
AED 1,144.84 Each (inc. VAT)
RS PRO Dial Thermometer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Temperature Measurement
120°C
Best Accuracy
Class 2
Dial Diameter
100mm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Dial
Country of Origin
United Kingdom