RS PRO Die Cast Metal Keypad Lock With LED Indicator
RS Stock No.: 192-4543Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatus Indicator
LED
Keypad Material
Die Cast Metal
Keytop Material
Die Cast Metal
AC or DC Operation
DC
Supply Voltage
12 → 24V dc
IP Rating
IP65
Stock information temporarily unavailable.
AED 1,660.00
AED 1,660.00 Each (ex VAT)
AED 1,743.00
AED 1,743.00 Each (inc. VAT)
RS PRO Die Cast Metal Keypad Lock With LED Indicator
1
AED 1,660.00
AED 1,660.00 Each (ex VAT)
AED 1,743.00
AED 1,743.00 Each (inc. VAT)
RS PRO Die Cast Metal Keypad Lock With LED Indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStatus Indicator
LED
Keypad Material
Die Cast Metal
Keytop Material
Die Cast Metal
AC or DC Operation
DC
Supply Voltage
12 → 24V dc
IP Rating
IP65