RS PRO Die Cast Metal Keypad Lock With LED Indicator

RS Stock No.: 774-8166Brand: RS PRO
brand-logo
View all in Keypad Locks

Technical Document

Specifications

Brand

RS Pro

Maximum Number of Doors

1

Number of Codes Stored

1000

Status Indicator

LED

Keypad Material

Die Cast Metal

Keytop Material

Zinc Alloy

AC or DC Operation

DC

Supply Voltage

12V dc

Country of Origin

China

Product details

RS Pro Combined Keypad/Proximity

Our RS Pro Keypad and Proximity Keypad reader is combination of proximity technology and a capacitive keypad which is used for verifying cardholder identification, and access rights validation. This two factor authentication method is designed for high security applications, where both PIN code and a Smart Card are required. PIN code can be enabled for out of hours operation and disabled during peak times for your convenience. For secure areas it can set to remain active at all times.

About me

Vandal resistant
Die-cast metal
Dimensions: 120(H)x76(W)x21(D)mm
Operating voltage: 12Vdc
Programmable 4 Digit code
Frequency: EM 125Khz
Read range 5cm (In noise-free environment)
12 Digit keypad (0-9,*,#)
Output: 1 Relay COM / NO / NC
1000+1 Proximity cards, tokens and PIN’s
Strike time: 1 to 99 seconds
Operating temperature -20゚C to 70゚C
2 LED indicators - Green, Red

Stock information temporarily unavailable.

AED 526.26

AED 526.26 Each (ex VAT)

AED 552.57

AED 552.57 Each (inc. VAT)

RS PRO Die Cast Metal Keypad Lock With LED Indicator

AED 526.26

AED 526.26 Each (ex VAT)

AED 552.57

AED 552.57 Each (inc. VAT)

RS PRO Die Cast Metal Keypad Lock With LED Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Number of Doors

1

Number of Codes Stored

1000

Status Indicator

LED

Keypad Material

Die Cast Metal

Keytop Material

Zinc Alloy

AC or DC Operation

DC

Supply Voltage

12V dc

Country of Origin

China

Product details

RS Pro Combined Keypad/Proximity

Our RS Pro Keypad and Proximity Keypad reader is combination of proximity technology and a capacitive keypad which is used for verifying cardholder identification, and access rights validation. This two factor authentication method is designed for high security applications, where both PIN code and a Smart Card are required. PIN code can be enabled for out of hours operation and disabled during peak times for your convenience. For secure areas it can set to remain active at all times.

About me

Vandal resistant
Die-cast metal
Dimensions: 120(H)x76(W)x21(D)mm
Operating voltage: 12Vdc
Programmable 4 Digit code
Frequency: EM 125Khz
Read range 5cm (In noise-free environment)
12 Digit keypad (0-9,*,#)
Output: 1 Relay COM / NO / NC
1000+1 Proximity cards, tokens and PIN’s
Strike time: 1 to 99 seconds
Operating temperature -20゚C to 70゚C
2 LED indicators - Green, Red