Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Die, M5 x 0.8mm Pitch, 25mm od

RS Stock No.: 183-2943Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Pitch

0.8mm

Outside Diameter

25mm

Material

HSS

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Die, M5 x 0.8mm Pitch, 25mm od

P.O.A.

RS PRO Die, M5 x 0.8mm Pitch, 25mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Pitch

0.8mm

Outside Diameter

25mm

Material

HSS

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

You may be interested in