RS PRO Diecast Zinc 12-way Cross Wrench, 65x65 mm Capacity

RS Stock No.: 237-3435Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Key Profiles

12

Capacity

65x65 mm

Key Type

Cross Wrench

Body Material

Diecast Zinc

Finish

Zinc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 126.63

AED 126.63 Each (ex VAT)

AED 132.96

AED 132.96 Each (inc. VAT)

RS PRO Diecast Zinc 12-way Cross Wrench, 65x65 mm Capacity

AED 126.63

AED 126.63 Each (ex VAT)

AED 132.96

AED 132.96 Each (inc. VAT)

RS PRO Diecast Zinc 12-way Cross Wrench, 65x65 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Key Profiles

12

Capacity

65x65 mm

Key Type

Cross Wrench

Body Material

Diecast Zinc

Finish

Zinc

Country of Origin

Germany