Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Diecast Zinc, Fiberglass Reinforced Plastic 13-way Control Cabinet Key

RS Stock No.: 228-1569Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Key Profiles

13

Key Type

Control Cabinet Key

Body Material

Diecast Zinc, Fiberglass Reinforced Plastic

Finish

Zinc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 141.80

AED 141.80 Each (ex VAT)

AED 148.89

AED 148.89 Each (inc. VAT)

RS PRO Diecast Zinc, Fiberglass Reinforced Plastic 13-way Control Cabinet Key

AED 141.80

AED 141.80 Each (ex VAT)

AED 148.89

AED 148.89 Each (inc. VAT)

RS PRO Diecast Zinc, Fiberglass Reinforced Plastic 13-way Control Cabinet Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Key Profiles

13

Key Type

Control Cabinet Key

Body Material

Diecast Zinc, Fiberglass Reinforced Plastic

Finish

Zinc

Country of Origin

Germany