RS PRO Differential Manometer, Max Pressure Measurement 55.4inH2O
RS Stock No.: 101-030Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBest Accuracy
0.3 %FSO
Maximum Pressure Measurement
55.4inH2O
Minimum Pressure Measurement
-55.4inH2O
Pressure Port Type
Differential
IP Rating
IP40
Display Type
Backlit LCD
Country of Origin
China
Stock information temporarily unavailable.
AED 523.53
AED 523.53 Each (ex VAT)
AED 549.71
AED 549.71 Each (inc. VAT)
RS PRO Differential Manometer, Max Pressure Measurement 55.4inH2O
1
AED 523.53
AED 523.53 Each (ex VAT)
AED 549.71
AED 549.71 Each (inc. VAT)
RS PRO Differential Manometer, Max Pressure Measurement 55.4inH2O
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
0.3 %FSO
Maximum Pressure Measurement
55.4inH2O
Minimum Pressure Measurement
-55.4inH2O
Pressure Port Type
Differential
IP Rating
IP40
Display Type
Backlit LCD
Country of Origin
China