RS PRO Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 256-405Brand: RS PRODistrelec Article No.: 30425550
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

6 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

Polyamide

Standards Met

CE, cUL Certified, UL Listed

Country of Origin

Italy

Product details

Optical Proximity Switch, Plastic

Plug-in
Yellow polyamide housing sealed to IP67
LED status indication
Modulated infrared light operation
Opto isolated outputs
Output short circuit protected

Stock information temporarily unavailable.

AED 534.87

AED 534.87 Each (ex VAT)

AED 561.61

AED 561.61 Each (inc. VAT)

RS PRO Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

AED 534.87

AED 534.87 Each (ex VAT)

AED 561.61

AED 561.61 Each (inc. VAT)

RS PRO Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

6 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

Polyamide

Standards Met

CE, cUL Certified, UL Listed

Country of Origin

Italy

Product details

Optical Proximity Switch, Plastic

Plug-in
Yellow polyamide housing sealed to IP67
LED status indication
Modulated infrared light operation
Opto isolated outputs
Output short circuit protected