Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 202-4424Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Minimum Operating Temperature

-25°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 273.94

AED 273.94 Each (ex VAT)

AED 287.64

AED 287.64 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

AED 273.94

AED 273.94 Each (ex VAT)

AED 287.64

AED 287.64 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Minimum Operating Temperature

-25°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China